TPL8032 20 V/300 mA Ultra-Low Noise LDO Regulator

3PEAK’s TPL8032 regulator has a high PSRR with 79 dB at 1 kHz and 5.68 μVrms ultra-low noise

Image of 3PEAK's TPL8032 20 V/300 mA Ultra-Low Noise LDO Regulator3PEAK’s TPL8032 series 300 mA high PSRR, ultra-low noise, and low-dropout linear regulator features a 20 V wide input voltage range. The series supports adjustable output voltage ranging from 1.22 V to 18 V with an external resistor divider and fixed output voltage ranging from 1.5 V to 5 V. The TPL8032 regulator is stable with a 2.2 μF to 100 μF ceramic output capacitor. It has a high PSRR with 79 dB at 1 kHz and 5.68 μVRMS ultra-low noise. These features make the TPL8032 series suitable for noise-sensitive applications, such as high-performance analog devices or high-definition imaging equipment, to suppress the large ripple and noise generated from the previous stage power supply. In addition, output short-circuit and thermal protection features improve system reliability under multiple operating conditions. The TPL8032 series provides the SOT23-5 package with a guaranteed junction temperature range from -40°C to +125°C.

Features
  • Input voltage range: 2.5 V to 20 V
  • Output voltage range:
    • Adjustable: 1.22 V to 18 V
    • Fixed: 1.5 V to 5 V
  • ±2% output accuracy over line regulation, load regulation, and operating temperature range
  • Maximum output current: 300 mA
  • Low dropout voltage: 550 mV maximum at 300 mA
  • High PSRR: 79 dB at 1 kHz to 56 dB at 100 kHz
  • Output voltage noise: 5.68 μVRMS
  • Stable with a 2.2 μF to 100 μF ceramic output capacitor
  • Integrated protection:
    • Overcurrent
    • Output short-circuit
    • Overtemperature
  • Junction temperature range: -40°C to +125°C
Applications
  • Low-noise power supplies
  • High-definition imaging systems
  • Infrared image equipment
  • Medical equipment

TPL8032 20 V/300 mA Ultra-Low Noise LDO Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LIN POS ADJ 300MA SOT23-5TPL8032AD-S5TRIC REG LIN POS ADJ 300MA SOT23-53510 - Immediate$1.04View Details
Published: 2024-06-19