



| A-2004-1-4-LP-N-R | |
|---|---|
| DigiKey Part Number | AE10383-ND | 
| Manufacturer | |
| Manufacturer Product Number | A-2004-1-4-LP-N-R | 
| Description | CONN MOD JACK 6P6C R/A UNSHLD | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded | 
| Datasheet | Datasheet | 
| EDA/CAD Models | A-2004-1-4-LP-N-R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Assmann WSW Components | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Orientation | 90° Angle (Right) | |
| Termination | Solder | |
| Shielding | Unshielded | |
| Ratings | - | |
| Features | Board Lock | |
| LED Color | Does Not Contain LED | |
| Ingress Protection | - | |
| Tab Direction | Down | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 6.00µin (0.152µm) | |
| Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Operating Temperature | -40°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,70000 € | 0,70 € | 
| 10 | 0,60100 € | 6,01 € | 
| 25 | 0,56320 € | 14,08 € | 
| 50 | 0,53600 € | 26,80 € | 
| 120 | 0,50392 € | 60,47 € | 
| 360 | 0,46622 € | 167,84 € | 
| 600 | 0,44972 € | 269,83 € | 
| 1 080 | 0,43143 € | 465,94 € | 
| 2 520 | 0,40639 € | 1024,10 € | 
| Unit Price without VAT: | 0,70000 € | 
|---|---|
| Unit Price with VAT: | 0,84000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Bulgaria
Bulgaria