



| 0955012611 | |
|---|---|
| DigiKey Part Number | WM20633-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0955012611 | 
| Description | CONN MOD JACK 6P6C R/A UNSHLD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0955012611 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Orientation | 90° Angle (Right) | |
| Termination | Solder | |
| Shielding | Unshielded | |
| Ratings | Cat3 | |
| Features | Board Lock | |
| LED Color | Does Not Contain LED | |
| Ingress Protection | - | |
| Tab Direction | Down | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
| Operating Temperature | -40°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,76000 € | 0,76 € | 
| 10 | 0,64600 € | 6,46 € | 
| 25 | 0,60520 € | 15,13 € | 
| 50 | 0,57620 € | 28,81 € | 
| 100 | 0,54870 € | 54,87 € | 
| 250 | 0,51428 € | 128,57 € | 
| 500 | 0,48972 € | 244,86 € | 
| 1 000 | 0,46634 € | 466,34 € | 
| 2 500 | 0,43714 € | 1092,85 € | 
| Unit Price without VAT: | 0,76000 € | 
|---|---|
| Unit Price with VAT: | 0,91200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Bulgaria
Bulgaria