



| PJ012-8P8C1 | |
|---|---|
| DigiKey Part Number | ED3073-ND | 
| Manufacturer | |
| Manufacturer Product Number | PJ012-8P8C1 | 
| Description | 8 POS. 8 CONTACT TOP ENTRY THRU | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PJ012-8P8C1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | On Shore Technology Inc. | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Orientation | Vertical | |
| Termination | Solder | |
| Shielding | Unshielded | |
| Ratings | - | |
| Features | Board Lock | |
| LED Color | Does Not Contain LED | |
| Ingress Protection | - | |
| Tab Direction | User Selectable | |
| Contact Material | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 6.00µin (0.152µm) | |
| Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Operating Temperature | -25°C ~ 90°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,69000 € | 0,69 € | 
| 10 | 0,58000 € | 5,80 € | 
| 25 | 0,54280 € | 13,57 € | 
| 50 | 0,51680 € | 25,84 € | 
| 100 | 0,49210 € | 49,21 € | 
| 300 | 0,45530 € | 136,59 € | 
| 500 | 0,43918 € | 219,59 € | 
| 1 000 | 0,41820 € | 418,20 € | 
| 2 500 | 0,39202 € | 980,05 € | 
| Unit Price without VAT: | 0,69000 € | 
|---|---|
| Unit Price with VAT: | 0,82800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Bulgaria
Bulgaria