CN100B110-12.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN100B110-12

DigiKey Part Number
285-CN100B110-12-ND
Manufacturer
Manufacturer Product Number
CN100B110-12
Description
DC-DC, RAILWAY, 100.8W, 43-160V,
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.4A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CN100B110-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.4A
Power (Watts)
100.8 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C
Efficiency
92%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
50155; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1125,19000 €125,19 €
10120,55400 €1205,54 €
25111,27840 €2781,96 €
50102,01020 €5100,51 €
Manufacturers Standard Package
Unit Price without VAT:125,19000 €
Unit Price with VAT:150,22800 €