
| CN300B110-12/CO | |
|---|---|
| DigiKey Part Number | 285-CN300B110-12/CO-ND | 
| Manufacturer | |
| Manufacturer Product Number | CN300B110-12/CO | 
| Description | DC-DC, PCB MOUNT, HALF BRICK, IN | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 12V 25A 43V - 160V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CN300B110-12/CO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Isolated Module, Conformal Coated | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 43V | |
| Voltage - Input (Max) | 160V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 25A | |
| Power (Watts) | 300 W | |
| Voltage - Isolation | 3 kV | |
| Applications | ITE (Commercial) | |
| Features | Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense | |
| Operating Temperature | -40°C ~ 100°C | |
| Efficiency | 89.5% | |
| Mounting Type | Through Hole | |
| Package / Case | Half Brick | |
| Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
| Supplier Device Package | Half Brick | |
| Control Features | Enable, Active Low | |
| Approval Agency | CE, UKCA | |
| Standard Number | 62368-1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 209,58000 € | 209,58 € | 
| 10 | 201,81800 € | 2018,18 € | 
| 25 | 186,29200 € | 4657,30 € | 
| 50 | 170,76620 € | 8538,31 € | 
| Unit Price without VAT: | 209,58000 € | 
|---|---|
| Unit Price with VAT: | 251,49600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Bulgaria
Bulgaria