
| CN50B110-5 | |
|---|---|
| DigiKey Part Number | 285-CN50B110-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | CN50B110-5 | 
| Description | DC-DC, RAILWAY, 50W, 43-160V, 5V | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 43V - 160V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CN50B110-5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 43V | |
| Voltage - Input (Max) | 160V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 10A | |
| Power (Watts) | 50.4 W | |
| Voltage - Isolation | 3 kV | |
| Applications | ITE (Commercial) | |
| Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
| Operating Temperature | -40°C ~ 100°C | |
| Efficiency | 89.5% | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | Quarter Brick | |
| Size / Dimension | 2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm) | |
| Supplier Device Package | Quarter Brick | |
| Control Features | Enable, Active Low | |
| Approval Agency | CE, cURus, TUV, UKCA | |
| Standard Number | 50155; 62368-1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 112,83000 € | 112,83 € | 
| 10 | 108,64600 € | 1086,46 € | 
| 25 | 100,28720 € | 2507,18 € | 
| 50 | 91,93740 € | 4596,87 € | 
| Unit Price without VAT: | 112,83000 € | 
|---|---|
| Unit Price with VAT: | 135,39600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Bulgaria
Bulgaria