



| A-2004-3-4-LP-N-R | |
|---|---|
| DigiKey Part Number | AE10381-ND | 
| Manufacturer | |
| Manufacturer Product Number | A-2004-3-4-LP-N-R | 
| Description | CONN MOD JACK 4P4C R/A UNSHLD | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Assmann WSW Components | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Orientation | 90° Angle (Right) | |
| Termination | Solder | |
| Shielding | Unshielded | |
| Ratings | - | |
| Features | Board Lock | |
| LED Color | Does Not Contain LED | |
| Ingress Protection | - | |
| Tab Direction | Down | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 6.00µin (0.152µm) | |
| Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Operating Temperature | -40°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,78000 € | 0,78 € | 
| 10 | 0,66400 € | 6,64 € | 
| 25 | 0,62160 € | 15,54 € | 
| 50 | 0,59180 € | 29,59 € | 
| 140 | 0,55029 € | 77,04 € | 
| 280 | 0,52396 € | 146,71 € | 
| 560 | 0,49893 € | 279,40 € | 
| 1 120 | 0,47512 € | 532,13 € | 
| 2 520 | 0,44869 € | 1130,70 € | 
| Unit Price without VAT: | 0,78000 € | 
|---|---|
| Unit Price with VAT: | 0,93600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Bulgaria
Bulgaria