



| 949 | |
|---|---|
| DigiKey Part Number | 36-949-ND | 
| Manufacturer | |
| Manufacturer Product Number | 949 | 
| Description | CONN MOD JACK 8P8C VERT UNSHLD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Keystone Electronics | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Orientation | Vertical | |
| Termination | Solder | |
| Shielding | Unshielded | |
| Ratings | - | |
| Features | Board Lock | |
| LED Color | Does Not Contain LED | |
| Ingress Protection | - | |
| Tab Direction | User Selectable | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Housing Material | Thermoplastic | |
| Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,78000 € | 0,78 € | 
| 10 | 0,68600 € | 6,86 € | 
| 1 000 | 0,36007 € | 360,07 € | 
| 2 500 | 0,33435 € | 835,88 € | 
| Unit Price without VAT: | 0,78000 € | 
|---|---|
| Unit Price with VAT: | 0,93600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Bulgaria
Bulgaria